02529081502 | Harting

PCB connector, 8 pole, straight, black, 02529081502

Order No.: 42P6362
EAN: 5713140573505
MPN:
02529081502
Series: har-modular
Harting
02529081502 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
13.5303 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
13.53 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5303 €
10 pcs.
12.3165 €
50 pcs.
11.2098 €
100 pcs.
10.1983 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female connector, 02529081502, Harting

Female connector, solder termination, Contacts: 8, straight, Copper alloy, Noble metal over Pd/Ni over Ni Mating side, Sn over Ni Termination side, Sn over Ni Mating side (shielding), Sn over Ni Termination side (shielding), Performance level: 1, Polyamide (PA), Black.

Technical specifications
Connection solder connection
Connection plating silver-plated
Number of rows 2
Version female connector
Colour black
Contact type socket
contact surface gold-plated
Orientation straight
Pin number 8 pole
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No