09170289622 | Harting
Pin header, 28 pole, pitch 1.27 mm, straight, beige, 09170289622
Insulation displacement connectors for IC socket series SEK 17, type Harting 0917.
For solder mounting on PCBs or insertion in IC socket; Grid: 2.54 mm. Operating current: 1.0 A. Test voltage: 500 V. Insulation resistance: min. 10 Gohm. Contact resistance: max. 20 mohm. Insulator material: thermoplastic mold (PC), UL 94 V-0. Contacts: tinned. Connections: 0.45 x 0.35 mm solder pins for 0.8 mm holes. Can be connected to ribbon cables with 1.27 mm grid (AWG 26/7 to AWG 28/7). Operating temperatures: –40 to +125 °C.
Technical attributes (type, number of poles, dimensions A/C/D): 09170289622, 28–pole, A 38.1/C 18.7/D 15.24 mm
Connection | Leiterplattenanschluss | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | beige | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 28-polig | |
Grid | 1.27 mm |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |