09181269622 | Harting

Pin header, 26 pole, pitch 1.27 mm, straight, gray, 09181269622

Order No.: 53F3474
EAN: 4099889998481
MPN:
09181269622
09 18 126 9622
Series: SEK
09181269622 Harting PCB Connection Systems Image 1
09181269622 Harting PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.5351 € *
Available: 121 pcs.
Leadtime: 4 Weeks **
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.4280 €
50 pcs.
1.3090 €
100 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulation displacement connectors for PCBs series SEK 18, type Harting 0918.

For solder mounting on PCBs; Installation height: 5.5 mm, double-row. Grid: 2.54 mm. Operating current: 1.0 A. Test voltage: 1.0 kV AC for 1.0 minute. Insulation resistance: min. 10 Gohm. Contact resistance (inserted): max. 15 mohm. Insulator material: thermoplastic mold (PBT), UL 94 V-0. Contacts: tinned. Connections: 0.635 x 0.3 mm solder pins for 0.9 mm holes. Can be connected to ribbon cables with 1.27 mm grid (AWG 28/7). Operating temperatures: –55 to +105 °C.

Technical attributes (type, number of poles, dimensions A/B): 09181269622, 26–pole, A 38.32/B 30.48 mm

Technical specifications
Connection Löt-/Schneidklemmanchluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour grau
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 2.6 A
Orientation gerade
Pin number 26-polig
Grid 1.27 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes