09185105329 | Harting
Pin header, 10 pole, pitch 2.54 mm, straight, gray, 09185105329
Unit Price (€ / pc.)
1.8683 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Technical specifications
Connection | Einpressanschluss | |
Connection plating | vernickelt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 10-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |