09185106923 | Harting
Pin header, 10 pole, pitch 2.54 mm, angled, gray, 09185106923
Unit Price (€ / pc.)
2.8560 € *
Available: 45 pcs.
Leadtime: 4 Weeks **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
25 pcs.
2.4276 €
100 pcs.
2.2491 €
250 pcs.
2.1420 €
1000 pcs.
1.9516 €
*incl. VAT plus shipping costs
**Subject to prior sale
Standard pin headers, angled, type 0918.
Technical attributes (type, number of poles, dimension A): 5106923, 10-pole, A 32.0 mm
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 500 V | |
Rated current | 1 A | |
Orientation | abgewinkelt | |
Pin number | 10-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |