09185107803 | Harting
Female connector, 10 pole, pitch 2.54 mm, straight, gray, 09185107803
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Female connector, 09185107803, Harting
Female connector, Rated current: 2.5 A, Thermoplastic resin (PBT), Grey, Contacts: 10, Performance level: 3, acc. to IEC 60603-13, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side
Technical specifications
Connection | IDC connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | female connector | |
Additional parts | equipped | |
Colour | gray | |
Contact type | socket | |
contact surface | gold-plated | |
Rated current | 2.5 A | |
Orientation | straight | |
Pin number | 10 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |