09185145921 | Harting

Pin header, 14 pole, pitch 2.54 mm, straight, gray, 09185145921

Order No.: 44F1265
EAN: 4099889983128
MPN:
09185145921
09 18 514 5921
Series: SEK Standard
Harting
09185145921 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.2372 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2372 €
Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour gray
Contact type pin
contact surface gold-plated
Rated voltage 500 V
Rated current 1 A
Orientation straight
Pin number 14 pole
Grid 2.54 mm
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes