09185146923 | Harting
Pin header, 14 pole, pitch 2.54 mm, angled, gray, 09185146923
Unit Price (€ / pc.)
2.5704 € *
Available: 32 pcs.
Next delivery: 200 pcs. on 2025-06-23
Leadtime: 4 Weeks **
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
25 pcs.
2.2015 €
100 pcs.
2.0349 €
250 pcs.
1.9397 €
1000 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale
Standard pin headers, angled, type 0918.
Technical attributes (type, number of poles, dimension A): 5146923, 14-pole, A 37.1 mm
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 500 V | |
Rated current | 1 A | |
Orientation | abgewinkelt | |
Pin number | 14-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |