09185166323 | Harting
Pin header, 16 pole, pitch 2.54 mm, angled, gray, 09185166323
Unit Price (€ / pc.)
2.4157 € *
Available: 75 pcs.
Leadtime: 4 Weeks **
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
10 pcs.
2.2253 €
50 pcs.
2.0230 €
100 pcs.
1.8445 €
500 pcs.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale
Low profile pin headers, angled, type 0918.
Technical attributes (type, number of poles, dimension A): 5166323, 16-pole, A 27.9 mm
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 500 V | |
Rated current | 1 A | |
Orientation | abgewinkelt | |
Pin number | 16-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |