09185166923 | Harting

Pin header, 16 pole, pitch 2.54 mm, angled, gray, 09185166923

Order No.: 53F4095
EAN: 4099889998917
MPN:
09185166923
09 18 516 6923
Series: SEK
Harting
09185166923 Harting PCB Connection Systems Image 1
09185166923 Harting PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.9159 € *
Available: 94 pcs.
Leadtime: 4 Weeks **
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.7612 €
50 pcs.
1.5946 €
100 pcs.
1.4399 €
*incl. VAT plus shipping costs
**Subject to prior sale

Standard pin headers, angled, type 0918.

Technical attributes (type, number of poles, dimension A): 5166923, 16-pole, A 39.6 mm

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour gray
Contact type pin
contact surface gold-plated
Rated voltage 500 V
Rated current 1 A
Orientation angled
Pin number 16 pole
Grid 2.54 mm
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes