09185167329 | Harting

Pin header, 16 pole, pitch 2.54 mm, straight, gray, 09185167329

Order No.: 44F1350
EAN: 4099889983869
MPN:
09185167329
09 18 516 7329
Series: SEK Low-profile
09185167329 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.7850 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 2.54 mm
Connection press-in connection
Orientation straight
contact surface gold-plated
Connection plating nickel-plated
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour gray
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes