09185167902 | Harting

Male connector, 16 pole, pitch 2.54 mm, straight, gray, 09185167902

Order No.: 42P2297
EAN: 5713140029262
MPN:
09185167902
09 18 516 7902
Series: SEK Standard
09185167902 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.9635 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.9635 €

Male connector, 09185167902, Harting

Male connector with wave soldering termination, straight, 16 contacts, gray.

Technical specifications
Filter Property Value
Version male connector
Contact type pin
Pin number 16 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour gray
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No