09185167904 | Harting
Pin header, 16 pole, pitch 2.54 mm, straight, gray, 09185167904
Unit Price (€ / pc.)
2.0111 € *
Available: 14 pcs.
Leadtime: 6 Weeks **
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.8445 €
50 pcs.
1.6779 €
100 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | vernickelt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 500 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 16-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |