09185205324 | Harting

Pin header, 20 pole, pitch 2.54 mm, straight, gray, 09185205324

Order No.: 44F1370
EAN: 4099889984033
MPN:
09185205324
09 18 520 5324
Series: SEK Low-profile
09185205324 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.0944 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
2.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.0944 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
contact surface gold-plated
Connection plating nickel-plated
Rated voltage 500 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour gray
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes