09185206323 | Harting
Pin header, 20 pole, pitch 2.54 mm, angled, gray, 09185206323
Unit Price (€ / pc.)
2.7608 € *
Available: 8,705 pcs.
Leadtime: 5 Weeks **
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7608 €
10 pcs.
2.3443 €
50 pcs.
1.9159 €
100 pcs.
1.6303 €
500 pcs.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale
Low profile pin headers, angled, type 0918.
Technical attributes (type, number of poles, dimension A): 5206323, 20-pole, A 33.0 mm
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 500 V | |
Rated current | 1 A | |
Orientation | abgewinkelt | |
Pin number | 20-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |