09185206923 | Harting
Pin header, 20 pole, pitch 2.54 mm, angled, gray, 09185206923
Unit Price (€ / pc.)
1.6898 € *
Available: 49 pcs.
Leadtime: 4 Weeks **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
25 pcs.
1.4399 €
100 pcs.
1.3328 €
250 pcs.
1.2614 €
1000 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale
Standard pin headers, angled, type 0918.
Technical attributes (type, number of poles, dimension A): 5206923, 20-pole, A 44.7 mm
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | gray | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 500 V | |
Rated current | 1 A | |
Orientation | angled | |
Pin number | 20 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |