09185206924 | Harting

Pin header, 20 pole, pitch 2.54 mm, straight, gray, 09185206924

Order No.: 53F4020
EAN: 4099889998818
MPN:
09185206924
09 18 520 6924
Series: SEK
09185206924 Harting PCB Connection Systems Image 1
09185206924 Harting PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.6418 € *
Available: 147 pcs.
Leadtime: 6 Weeks **
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6418 €
10 pcs.
2.4514 €
50 pcs.
2.2610 €
100 pcs.
2.0587 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin headers, straight, DIN 41651, type Harting SEK 18 0918.

Standard version for PCB mounting. For inserting DIN 41651 female connectors. With center polarity, polarity nipples and marking for contact one; Basic grid: 2.54 mm. Operating current: 1.0 A. Test voltage: 1.0 kV. Insulation resistance: at least 10 Gohm. Operating temperatures: –55 to +125 °C. Housing: thermoplastic, self-extinguishing to UL 94 V-0. Contacts: gold-plated. Performance class 2 (at least 200 insertion cycles). With 2.9 mm solder pins, tinned for 0.9 mm holes. Versions: 6-pole without polarity nipples and center polarity. 10 and 14-pole without polarity nipples. Dimension E: (number of poles/2 - 1) x 2.54 mm. Dimension D: E + 7.37 mm. Interlocks are available on separate order (2 per strip).

Technical attributes (type, number of poles, dimension A): 5206924, 20-pole, A 44.7 mm

Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour grau
Contact type Stift
contact surface vergoldet
Rated voltage 500 V
Rated current 1 A
Orientation gerade
Pin number 20-polig
Grid 2.54 mm
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes