09185266323 | Harting

Pin header, 26 pole, pitch 2.54 mm, angled, gray, 09185266323

Order No.: 53F4285
EAN: 4099889999150
MPN:
09185266323
09 18 526 6323
Series: SEK
09185266323 Harting PCB Connection Systems Image 1
09185266323 Harting PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.2725 € *
Available: 21 pcs.
Leadtime: 4 Weeks **
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2725 €
25 pcs.
2.7727 €
100 pcs.
2.5585 €
250 pcs.
2.4395 €
1000 pcs.
2.2372 €
*incl. VAT plus shipping costs
**Subject to prior sale

Low profile pin headers, angled, type 0918.

Technical attributes (type, number of poles, dimension A): 5266323, 26-pole, A 40.6 mm

Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour grau
Contact type Stift
contact surface vergoldet
Rated voltage 500 V
Rated current 1 A
Orientation abgewinkelt
Pin number 26-polig
Grid 2.54 mm
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes