09185266804 | Harting

Socket header, 26 pole, pitch 2.54 mm, straight, gray, 09185266804

Order No.: 53F3625
EAN: 4099889998719
MPN:
09185266804
09 18 526 6804
Series: SEK
09185266804 Harting PCB Connection Systems Image 1
09185266804 Harting PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.5347 € *
Available: 77 pcs.
Leadtime: 4 Weeks **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
25 pcs.
2.1658 €
100 pcs.
1.9992 €
250 pcs.
1.8802 €
1000 pcs.
1.7255 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female insulation displacement connectors DIN 41651, female contacts, with center polarity coding, type Harting SEK 18 0918.

Without cable termination. Corresponding DIN 41651 pin headers; Contacts: gold-plated. Performance class 2 (200 insertion cycles). With marking for the edge wire. Cable partition: 1.27 mm. Cable cross-section: stranded wire 0.09 mm² (AWG 28/7). Please order the strain relief clamps separately (1 per strip). Dimension B: (number of poles/2 - 1) x 2.54 mm.

Female connectors with center polarity and cable termination, type 0918.

Technical attributes (type, number of poles, dimension A): 5266804, 26-pole, A 37.6 mm

Technical specifications
Connection Schneidklemmanschluss
Connection plating verzinnt
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Colour grau
Contact type Buchse
contact surface vergoldet
Rated voltage 320 V
Rated current 2.5 A
Orientation gerade
Pin number 26-polig
Grid 2.54 mm
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes