09185405902 | Harting

Pin header, 40 pole, pitch 2.54 mm, straight, gray, 09185405902

Order No.: 44F1604
EAN: 4099889985733
MPN:
09185405902
09 18 540 5902
Series: SEK Standard
09185405902 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.1293 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
4.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.1293 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 40 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 500 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour gray
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes