09185407914 | Harting

Pin header, 40 pole, pitch 2.54 mm, straight, gray, 09185407914

Order No.: 44F1646
EAN: 4099889986112
MPN:
09185407914
09 18 540 7914
Series: SEK Standard
09185407914 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.7608 € *
Available: 0 pcs.
Next delivery: 45 pcs. on 2025-05-05
Leadtime: 4 Weeks **
Total Price:
2.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.7608 €
Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour grau
Contact type Stift
contact surface vergoldet
Rated voltage 500 V
Rated current 1 A
Orientation gerade
Pin number 40-polig
Grid 2.54 mm
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes