09185505903 | Harting

Pin header, 50 pole, pitch 2.54 mm, angled, gray, 09185505903

Order No.: 44F1662
EAN: 4099889986235
MPN:
09185505903
09 18 550 5903
Series: SEK Standard
09185505903 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.0222 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
4.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.0222 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 50 pole
Grid 2.54 mm
Connection PCB connection
Orientation angled
contact surface gold-plated
Connection plating tin-plated
Rated voltage 500 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour gray
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes