09185647813 | Harting
Female connector, 64 pole, pitch 2.54 mm, straight, gray, 09185647813
Unit Price (€ / pc.)
3.8794 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Female connector, 09185647813, Harting
Female connector, Rated current: 2.5 A, Thermoplastic resin (PBT), Grey, Contacts: 64, Performance level: 3, acc. to IEC 60603-13, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side
Technical specifications
Connection | Schneidklemmanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Federleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated current | 2.5 A | |
Orientation | gerade | |
Pin number | 64-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |