09195147323001 | Harting
Pin header, 14 pole, pitch 2.54 mm, angled, black, 09195147323001
Order No.: 45F0741
EAN: 4099889989397
MPN:
09195147323001
09 19 514 7323 001
Series: SEK Low-profile
Unit Price (€ / pc.)
1.5946 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 500 V | |
Rated current | 1 A | |
Orientation | abgewinkelt | |
Pin number | 14-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |