09195166914 | Harting

Pin header, 16 pole, pitch 2.54 mm, straight, beige, 09195166914

Order No.: 44F1886
EAN: 4099889988123
MPN:
09195166914
09 19 516 6914
Series: SEK Standard
09195166914 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.1301 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
2.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.1301 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 500 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour beige
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes