09195206323741 | Harting
Male connector, 20 pole, pitch 2.54 mm, angled, black, 09195206323741
Order No.: 42P2043
EAN: 5713140212121
MPN:
09195206323741
09 19 520 6323 741
Series: SEK Low-profile
Unit Price (€ / pc.)
2.3443 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Male connector, 09195206323741, Harting
Male connector with reflow soldering termination, angled, 20 contacts, Performance level: 2.
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Messerleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
Rated current | 1 A | |
Orientation | abgewinkelt | |
Pin number | 20-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |