09195206829 | Harting

Female connector, 20 pole, pitch 2.54 mm, straight, black, 09195206829

Order No.: 42P2335
EAN: 5713140211094
MPN:
09195206829
09 19 520 6829
Series: SEK Mezzanine
Harting
09195206829 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1658 €

Female connector, 09195206829, Harting

Female connector with press-in termination, straight, copper alloy, 20 contacts, performance level: 2.

Technical specifications
Connection press-in connection
Connection plating tin-plated
Number of rows 2
Version female connector
Additional parts equipped
Colour black
Contact type socket
contact surface gold-plated
Rated current 1 A
Orientation straight
Pin number 20 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No