09195207824741 | Harting

Female connector, 20 pole, pitch 2.54 mm, straight, black, 09195207824741

Order No.: 42P2047
EAN: 5713140212534
MPN:
09195207824741
09 19 520 7824 741
Series: SEK Mezzanine
09195207824741 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.4871 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.4871 €

Female connector, 09195207824741, Harting

Straight female connector with reflow soldering termination (THR), copper alloy, 20 contacts, performance level: 3.

Technical specifications
Filter Property Value
Version female connector
Contact type socket
Pin number 20 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No