09195207914 | Harting

Male connector, 20 pole, pitch 2.54 mm, straight, gray, 09195207914

Order No.: 42P2343
EAN: 5713140213234
MPN:
09195207914
09 19 520 7914
Series: SEK Standard
Harting
default L
Image may differ
Unit Price (€ / pc.)
1.9635 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9635 €

Male connector, 09195207914, Harting

Male connector with reflow soldering termination, straight, 20 contacts, Performance level: 3.

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 2
Version male connector
Additional parts equipped
Colour gray
Contact type pin
Rated current 1 A
Orientation straight
Pin number 20 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No