09195246924 | Harting

Male connector, 24 pole, pitch 2.54 mm, straight, beige, 09195246924

Order No.: 42P2355
EAN: 5713140037441
MPN:
09195246924
09 19 524 6924
Series: SEK Standard
09195246924 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.1777 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
2.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.1777 €

Male connector, 09195246924, Harting

Male connector with reflow soldering termination, straight, 24 contacts, Performance level: 2.

Technical specifications
Filter Property Value
Version male connector
Contact type pin
Pin number 24 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
Connection plating tin-plated
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour beige
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No