09195266822 | Harting

Female connector, 26 pole, pitch 2.54 mm, straight, black, 09195266822

Order No.: 42P2371
EAN: 5713140212701
MPN:
09195266822
09 19 526 6822
Series: SEK Mezzanine
09195266822 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.3681 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.3681 €

Female connector, 09195266822, Harting

Straight female connector with reflow soldering termination (THR), wave soldering termination, 26 contacts, performance level: 2.

Technical specifications
Filter Property Value
Version female connector
Contact type socket
Pin number 26 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No