09195266914 | Harting

Pin header, 26 pole, pitch 2.54 mm, straight, beige, 09195266914

Order No.: 44F1947
EAN: 4099889988475
MPN:
09195266914
09 19 526 6914
Series: SEK Standard
09195266914 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.5823 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
2.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.5823 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 26 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 500 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour beige
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes