09195267824 | Harting
Female connector, 26 pole, pitch 2.54 mm, straight, black, 09195267824
Unit Price (€ / pc.)
2.3681 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Female connector, 09195267824, Harting
Straight female connector with reflow soldering termination (THR), wave soldering termination, 26 contacts, performance level: 3.
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Federleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 26-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |