09195406829 | Harting
Female connector, 40 pole, pitch 2.54 mm, straight, black, 09195406829
Unit Price (€ / pc.)
2.9631 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Female connector, 09195406829, Harting
Female connector with press-in termination, straight, copper alloy, 40 contacts, performance level: 2.
Technical specifications
Connection | press-in connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | female connector | |
Additional parts | equipped | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated current | 1 A | |
Orientation | straight | |
Pin number | 40 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |