09195407822 | Harting
Female connector, 40 pole, pitch 2.54 mm, straight, black, 09195407822
Unit Price (€ / pc.)
2.9631 € *
Standard delivery time from the manufacturer is: 7 Weeks
Female connector, 09195407822, Harting
Straight female connector with reflow soldering termination (THR), wave soldering termination, 40 contacts, performance level: 3.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | female connector | |
| Contact type | socket | |
| Pin number | 40 pole | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |