09195407904 | Harting
Male connector, 40 pole, pitch 2.54 mm, straight, beige, 09195407904
Unit Price (€ / pc.)
2.8917 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Male connector, 09195407904, Harting
Male connector with reflow soldering termination, straight, 40 contacts, Performance level: 3.
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Messerleiste | |
Additional parts | bestückt | |
Colour | beige | |
Contact type | Stift | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 40-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |