09455250041 | Harting
Socket, black, 09455250041
Unit Price (€ / pc.)
6.3546 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Power module, 09455250041, Harting
Connector, power module, Reflow soldering termination (SMT), size: 3 A, contacts: 0, Conductor cross-section: 1.5 mm².
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Version | Power-Modul | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated current | 3 A | |
Type of locking | Nein |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |