09455511000333 | Harting

PCB connector, 20 pole, straight, black, 09455511000333

Order No.: 42P3477
EAN: 5713140223622
MPN:
09455511000333
09 45 551 1000 333
Series: Mini PushPull
Harting
09455511000333 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.4851 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4851 €

PCB jack, 09455511000333, Harting

Connector, PCB jack, Reflow soldering termination (SMT), Rated current: 0.5 A, Contacts: 20, gold plated mating side.

Technical specifications
Connection solder connection
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface gold-plated
Rated voltage 30 V
Rated current 0.5 A
Orientation straight
Pin number 20 pole
Type of locking No
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No