14010213102333 | Harting

Connector, 2 pole, pitch 2.54 mm, angled, black, 14010213102333

Order No.: 45F1750
EAN: 4099889989625
MPN:
14010213102333
14 01 021 3102 333
Series: HAR-FLEXICON
Harting
14010213102333 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.6882 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
5.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.6882 €
Technical specifications
Connection spring-clamp connection
Connection plating silver-plated
Number of rows 1
Additional parts equipped
Colour black
contact surface silver-plated
Rated voltage 160 V
Rated current 6 A
Orientation angled
Pin number 2 pole
Grid 2.54 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes