14010313102333 | Harting
Connector, 3 pole, pitch 2.54 mm, angled, black, 14010313102333
Unit Price (€ / pc.)
6.2118 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Technical specifications
Connection | spring-clamp connection | |
Connection plating | silver-plated | |
Number of rows | 1 | |
Additional parts | equipped | |
Colour | black | |
contact surface | silver-plated | |
Rated voltage | 160 V | |
Rated current | 6 A | |
Orientation | angled | |
Pin number | 3 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |