14011213102333 | Harting
PCB connector, 12 pole, pitch 2.54 mm, black, 14011213102333
Unit Price (€ / pc.)
8.7584 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
8.76 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7584 €
10 pcs.
8.0563 €
50 pcs.
7.4137 €
100 pcs.
6.8187 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal block, 14011213102333, Harting
PCB terminal block, Horizontal, Push-in-spring-cage termination, Reflow soldering termination (SMT), Rated current: 6 A, Contacts: 12, Copper alloy, Sn over Ni Mating side, Sn over Ni Termination side, Liquid crystal polymer (LCP), Black.
Technical specifications
Connection | push-in spring connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | print terminal | |
Colour | black | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 6 A | |
Pin number | 12 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |