14020100101333 | Harting

PCB connector, 1 pole, 14020100101333

Order No.: 42P6354
EAN: 5713140279964
MPN:
14020100101333
Series: HAR-FLEXICON
Harting
14020100101333 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.4276 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
10 pcs.
2.2134 €
50 pcs.
2.0111 €
100 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal block, 14020100101333, Harting

PCB terminal block, Push-in-spring-cage termination, Reflow soldering termination (THR), Rated current: ‌9 A, Contacts: 1, Copper alloy, Spring steel, Sn Mating side, Sn Termination side, Polyphthalamide (PPA).

Technical specifications
Connection push-in spring connection
Connection plating tin-plated
Number of rows 1
Version print terminal
contact surface tin-plated
Rated current 9 A
Pin number 1 pole
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No