14020225402000 | Harting
Connector, 2 pole, pitch 10.16 mm, angled, black, 14020225402000
Unit Price (€ / pc.)
4.4625 € *
Available: 0 pcs.
Leadtime: 66 Weeks **
Technical specifications
Connection | Schraubanschluss | |
Connection plating | versilbert | |
Number of rows | 1 | |
Additional parts | bestückt | |
Colour | schwarz | |
contact surface | versilbert | |
Rated voltage | 1 kV | |
Rated current | 60 A | |
Orientation | abgewinkelt | |
Pin number | 2-polig | |
Grid | 10.16 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |