14020315101000 | Harting

PCB connector, 3 pole, pitch 3.81 mm, black, 14020315101000

Order No.: 42P6330
EAN: 5713140111547
MPN:
14020315101000
Series: HAR-FLEXICON
Harting
14020315101000 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.1059 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1059 €
10 pcs.
2.8322 €
50 pcs.
2.5704 €
100 pcs.
2.3205 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal block, 14020315101000, Harting

PCB terminal block, Vertical, Push-in-spring-cage termination, Reflow soldering termination (THR), Rated current: ‌10 A, Contacts: 3, Copper alloy, Sn over Ni Mating side, Sn over Ni Termination side, Polyamide (PA), Polyphthalamide (PPA), Black.

Technical specifications
Connection push-in spring connection
Connection plating tin-plated
Number of rows 1
Version print terminal
Colour black
contact surface tin-plated
Rated voltage 220 V
Rated current 10 A
Pin number 3 pole
Grid 3.81 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No