14020414402000 | Harting
Connector, 4 pole, pitch 3.5 mm, angled, black, 14020414402000
Unit Price (€ / pc.)
1.4042 € *
Available: 0 pcs.
Leadtime: 51 Weeks **
Technical specifications
Connection | Schraubanschluss | |
Connection plating | versilbert | |
Number of rows | 1 | |
Additional parts | bestückt | |
Colour | schwarz | |
contact surface | versilbert | |
Rated voltage | 150 V | |
Rated current | 12 A | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |