14020516402000 | Harting
PCB connector, 5 pole, pitch 5 mm, black, 14020516402000
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
10 pcs.
1.5232 €
50 pcs.
1.3923 €
100 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal block, 14020516402000, Harting
PCB terminal block, Horizontal, Screw termination, Reflow soldering termination (THR), Rated current: 17.5 A, Contacts: 5, Copper alloy, Sn over Ni Mating side, Sn over Ni Termination side, Polyamide (PA), Polyphthalamide (PPA), Black.
Technical specifications
Anschluss | Schraubanschluss | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 1 | |
Ausführung | Printklemme | |
Farbe | schwarz | |
Kontaktoberfläche | verzinnt | |
Nennspannung | 220 V | |
Nennstrom | 17.5 A | |
Polzahl | 5-polig | |
Rastermaß | 5 mm |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |