14021214101000 | Harting
PCB connector, 12 pole, pitch 3.5 mm, straight, black, 14021214101000
Order No.: 42F8815
EAN: 5713140112094
MPN:
14021214101000
har-flexicon 3,50 TTPV-12 BK
Series: HAR-FLEXICON
Unit Price (€ / pc.)
8.5442 € *
Available: 0 pcs.
Leadtime: 51 Weeks **
PCB terminal block, 14021214101000, Harting
The 14021214101000 is a vertical PCB terminal block with push-in-spring-cage termination and reflow soldering termination.
Technical specifications
Connection | Push-in Federanschluss | |
Connection plating | versilbert | |
Number of rows | 1 | |
Additional parts | bestückt | |
Colour | schwarz | |
contact surface | versilbert | |
Rated voltage | 220 V | |
Rated current | 10 A | |
Orientation | gerade | |
Pin number | 12-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |