14030316101000 | Harting
Connector, 3 pole, pitch 5 mm, straight, green, 14030316101000
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Leadtime: 51 Weeks **
Technical specifications
Connection | Federklemmanschluss | |
Connection plating | versilbert | |
Number of rows | 1 | |
Additional parts | bestückt | |
Colour | grün | |
contact surface | versilbert | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |