14030414301201 | Harting

PCB connector, 4 pole, pitch 3.5 mm, white/blue/yellow/orange, 14030414301201

Order No.: 42P6321
EAN: 5713140280069
MPN:
14030414301201
Series: HAR-FLEXICON
Harting
14030414301201 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.9504 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.95 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9504 €
10 pcs.
4.5101 €
50 pcs.
4.1055 €
100 pcs.
3.6890 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal block, 14030414301201, Harting

PCB terminal block, IDC insulation displacement termination, Wave soldering termination, Rated current: ‌2.5 A, Contacts: 4, Copper alloy, Sn Mating side, Sn Termination side, PA66, White, Blue, Yellow, Orange.

Technical specifications
Connection solder/IDC connection
Connection plating tin-plated
Number of rows 1
Version print terminal
Colour white/blue/yellow/orange
contact surface tin-plated
Rated current 2.5 A
Pin number 4 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No