14030616101000 | Harting

PCB connector, 6 pole, pitch 5 mm, green, 14030616101000

Order No.: 42P6338
EAN: 5713140112360
MPN:
14030616101000
Series: HAR-FLEXICON
Harting
14030616101000 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
10 pcs.
2.2610 €
50 pcs.
2.0587 €
100 pcs.
1.8564 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal block, 14030616101000, Harting

PCB terminal block, Vertical, Push-in-spring-cage termination, Wave soldering termination, Rated current: ‌12 A, Contacts: 6, Copper alloy, Sn over Ni Mating side, Sn over Ni Termination side, Polyamide (PA), Green.

Technical specifications
Connection push-in spring connection
Connection plating tin-plated
Number of rows 1
Version print terminal
Colour green
contact surface tin-plated
Rated voltage 300 V
Rated current 12 A
Pin number 6 pole
Grid 5 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No